Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMD150F/33-2
Order Code2372945
Product RangePolySwitch SMD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.255 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€382.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD150F/33-2
Order Code2372945
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Product RangePolySwitch SMD Series
Product RangePolySwitch SMD Series
Voltage Rating33VDC
Holding Current1.5A
Trip Current3A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Product Range
PolySwitch SMD Series
Holding Current
1.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Product Range
PolySwitch SMD Series
Voltage Rating
33VDC
Trip Current
3A
Current Rating Max
40A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for SMD150F/33-2
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000917
Product traceability