Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1001-04XTG
Order Code1785522
Product RangeSP100
Technical Datasheet
3 In Stock
3.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.379 |
10+ | €0.316 |
100+ | €0.217 |
500+ | €0.203 |
1000+ | €0.173 |
5000+ | €0.142 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-553
Operating Voltage
900mV
Product Range
SP100
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for SP1001-04XTG
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
Product traceability