Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.592 |
| 10+ | €0.504 |
| 100+ | €0.417 |
| 500+ | €0.373 |
| 1000+ | €0.353 |
| 5000+ | €0.299 |
Product Information
Product Overview
The SP3003-02JTG is a 5-pin TVS Diode Array with matte tin-plated copper alloy terminals and moulded epoxy body. The SP3003 has ultra low capacitance rail-to-rail diodes with an additional Zener diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). This robust diodes can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4, ±8kV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins such as HDMI, DVI, USB2.0 and IEEE 1394.
- 2.5A Peak current
- 0.5μA at 5V Reverse leakage current
- 0.35pF Capacitance
- Green product
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Test & Measurement, Medical
Technical Specifications
15V
5Pins
-
-
SC-70
6V
SP300
No SVHC (17-Dec-2014)
Technical Docs (3)
Alternatives for SP3003-02JTG
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate