Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP3213-01UTG
Order Code3361257
Product RangeSPA SP3213 Series
Technical Datasheet
21.680 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.243 |
| 10+ | €0.191 |
| 100+ | €0.156 |
| 500+ | €0.139 |
| 1000+ | €0.136 |
| 5000+ | €0.133 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3213-01UTG
Order Code3361257
Product RangeSPA SP3213 Series
Technical Datasheet
Clamping Voltage Vc Max18V
Diode Case StyleUDFN
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSPA SP3213 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP3213-01UTG is a discrete TVS diode array (SPA® diode) that provides ultra low capacitance and a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The typical capacitance of 0.09pF helps ensure signal integrity on the most challenging consumer electronics interfaces such as USB 3.2, 3.1, HDMI 2.1, 2.0, display port, thunderbolt and V-by-One®. Applications are ultra-high speed data lines, LVDS interfaces, consumer, mobile and portable electronics, tablet PC and external storage with high speed interfaces.
- ESD, IEC 61000-4-2, ±12kV contact, ±18kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 2A (8/20 as defined in IEC 61000-4-5 2nd edition)
- Low leakage current of 0.02μA (typical) at 5V
- Space efficient 0201 footprint
- AEC-Q101 qualified and PPAP capable
- Single channel
- μDFN-2 package, UL recognized compound meeting flammability rating V-0
- Green colour
- Pre heat temperature rating is 150°C to 200°C
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
5V
Product Range
SPA SP3213 Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability