Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP4044-04ATG
Order Code3930073
Product RangeSPA SP4044 Series
Technical Datasheet
1.533 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.438 |
10+ | €0.411 |
100+ | €0.402 |
500+ | €0.393 |
1000+ | €0.384 |
5000+ | €0.375 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4044-04ATG
Order Code3930073
Product RangeSPA SP4044 Series
Technical Datasheet
Clamping Voltage Vc Max6V
Diode Case StyleMSOP
No. of Pins10Pins
Operating Voltage2.8V
Power Dissipation Pd500W
Product RangeSPA SP4044 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP4044 series SPA® TVS diode array. It integrates low capacitance diodes with an additional zener diode to protect each I/O pin against ESD and high surge events. This robust device can safely absorb up to 24A per IEC 61000-4-5 2nd edition (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000-4-2 International Standard. Its low loading capacitance also makes it ideal for protecting high speed signal pins. It is also suitable for use in HDBaseT protector, 10/100/1000 Ethernet, 2.5 and 5 Gigabit Ethernet, T1/E1 secondary protection, T3/E3 secondary protection, A/V equipment.
- Signal-integrity-preservingl straight through routing
- Signal-integrity-preserving straight through routing
- Lightning, IEC 61000-4-5 2nd edition, 24A (8/20μs)
- Low capacitance of 1.5pF (TYP) per I/O
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
6V
No. of Pins
10Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
MSOP
Operating Voltage
2.8V
Product Range
SPA SP4044 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability