Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.611 |
50+ | €0.438 |
100+ | €0.419 |
250+ | €0.400 |
500+ | €0.368 |
1000+ | €0.341 |
Product Information
Product Overview
The PolySwitch SRP series Strap Battery Device is a pioneer of polymeric positive temperature coefficient resettable device, has developed several material platforms to help protect battery applications. Each of these material platforms offers different performance characteristics, allowing the engineer greater design flexibility. PolySwitch device for battery protection include SRP series, disc and special application strap devices.
- Many material platforms and device form factors give engineers more design flexibility
- Compatible with high-volume electronics assembly
- Assists in meeting regulatory requirements
- Low resistance devices increase battery operating time
- Broad range of resettable devices available
- Current ratings from 1.1A to 13A
- Voltage ratings from 6 to 30V
- UL, CSA and TÜV approved
- Fast time-to-trip
- Low resistance
Applications
Portable Devices, Computers & Computer Peripherals, Power Management, Consumer Electronics
Warnings
This device is intended for protection against damage caused by occasional overcurrent fault conditions and should not be used when repeated fault conditions.
Technical Specifications
Strap
15VDC
2.7A
100A
85°C
PolySwitch SRP Series
1.2A
5s
-40°C
-
Technical Docs (2)
Alternatives for SRP120F
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate