Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.739 |
50+ | €0.530 |
100+ | €0.507 |
250+ | €0.484 |
500+ | €0.446 |
1000+ | €0.413 |
Product Information
Product Overview
The SRP200F is a 2A PolySwitch Resettable Device with quarter-hard nickel leads and polyester tape. Raychem Circuit Protection, pioneer of polymeric PTC resettable device has developed several material platforms specifically tailored to help protect battery applications. Each of these material platforms offers different performance characteristics, allowing the engineer greater design flexibility. This SRP battery protector is compatible with high-volume electronics assembly and assists in meeting regulatory requirements. This resettable device increases battery operating time.
- Fast time-to-trip
- Low resistance devices increase battery operating time
Applications
Power Management, Portable Devices, Communications & Networking, Consumer Electronics
Warnings
Intended for protection against occasional over-current or over-temperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.
Technical Specifications
Strap
30VDC
4.4A
100A
85°C
PolySwitch SRP
2A
4s
-40°C
-
Technical Docs (2)
Alternatives for SRP200F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate