Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTDM120AL
Order Code2888373
Product RangeTDM Series
Technical Datasheet
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €124.420 |
| 5+ | €117.610 |
| 10+ | €110.790 |
| 25+ | €105.780 |
| 50+ | €102.150 |
Price for:Each
Minimum: 1
Multiple: 1
€124.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTDM120AL
Order Code2888373
Product RangeTDM Series
Technical Datasheet
Product RangeTDM Series
Timer FunctionsDelay-On-Make
No. of Timing Ranges-
Time Min1s
Time Max1023s
Timer Output2 Changeover Relays
Supply Voltage Max120VAC
Current Rating Nom10A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
Technical Specifications
Product Range
TDM Series
No. of Timing Ranges
-
Time Max
1023s
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Delay-On-Make
Time Min
1s
Timer Output
2 Changeover Relays
Current Rating Nom
10A
Panel Cutout Height
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015014
Product traceability