Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTDUS3002A
Order Code3812536
Product RangeTDUS Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €108.750 |
| 5+ | €102.780 |
| 10+ | €96.830 |
| 25+ | €92.450 |
| 50+ | €89.270 |
| 100+ | €86.200 |
Price for:Each
Minimum: 1
Multiple: 1
€108.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTDUS3002A
Order Code3812536
Product RangeTDUS Series
Technical Datasheet
Relay MountingDIN Rail
Load Current10A
Operating Voltage Min-
Operating Voltage Max-
Switching Mode-
Timer Functions-
Control Voltage AC Min-
Control Voltage AC Max-
Control Voltage DC Min12V
Control Voltage DC Max24V
Product RangeTDUS Series
Technical Specifications
Relay Mounting
DIN Rail
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
12V
Product Range
TDUS Series
Load Current
10A
Operating Voltage Max
-
Timer Functions
-
Control Voltage AC Max
-
Control Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062597
Product traceability