Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTP5KP24A
Order Code2777333
Product RangeTP5KP Series
Technical Datasheet
386 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.930 |
10+ | €1.610 |
100+ | €1.290 |
Price for:Each
Minimum: 1
Multiple: 1
€1.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTP5KP24A
Order Code2777333
Product RangeTP5KP Series
Technical Datasheet
Product RangeTP5KP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max38.9V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation5kW
Operating Temperature Max150°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
TP5KP24A is a TP5KP series TVS diode which is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c. IEC-61000-4-2 ESD 30kV (air), 30kV (contact). EFT protection of data lines in accordance with IEC 61000-4-4. Approved by UL E230531. TVS Components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- High reliability application and automotive grade AEC Q101 qualified
- Glass passivated chip junction in P600 package, unidirectional
- 5kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles) is 0.01%
- Fast response time is typically less than 1.0ps from 0 Volts to VBR minimum
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Low incremental surge resistance, typical IR less than 2μA when VBR min<gt/>12V
- UL Recognized compound meeting flammability rating V-0
- Reverse standoff voltage is 24V, test current is 5mA
- Matte tin axial leads, solderable per JESD22-B102 terminal
Technical Specifications
Product Range
TP5KP Series
Reverse Standoff Voltage
24V
Diode Case Style
P600
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
38.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012