Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV82ZA12P
Order Code1057139
Product RangeZA
Technical Datasheet
3.767 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.522 |
10+ | €0.330 |
50+ | €0.310 |
100+ | €0.289 |
200+ | €0.269 |
700+ | €0.252 |
Price for:Each
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV82ZA12P
Order Code1057139
Product RangeZA
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC68V
Product RangeZA
Clamping Voltage Vc Max135V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)15J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
50V
Product Range
ZA
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
68V
Clamping Voltage Vc Max
135V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
15J
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for V82ZA12P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability