Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €71.920 |
5+ | €70.480 |
Price for:Each
Minimum: 1
Multiple: 1
€71.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUB120-16NOX
Order Code3930559
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current180A
Forward Voltage Max1.55V
Diode Module ConfigurationBridge
Diode Case StyleV2
No. of Pins14Pins
Operating Temperature Max150°C
Forward Surge Current1.1kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
3 phase rectifier bridge + brake unit module suitable for use in 3 phase rectifier with brake unit for drive inverters.
- Package with DCB ceramic base plate
- Improved temperature and power cycling
- Planar passivated chips
- Very low forward voltage drop
- Very low leakage current
- Rugged X2PT design results in: very low gate charge, low EMI, short circuit rated for 10µsec
- Thin wafer technology combined with X2PT design
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.55V
Diode Case Style
V2
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
180A
Diode Module Configuration
Bridge
No. of Pins
14Pins
Forward Surge Current
1.1kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability