Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.000 |
5+ | €27.440 |
Price for:Each
Minimum: 1
Multiple: 1
€28.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM060-0613
Order Code2291624
Technical Datasheet
Convert FromUSB
Convert ToRS-232 Serial
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The LM-060-0613 USB to Serial adapter is a smart and convenient accessory for connecting RS-232 serial devices to USB-equipped Windows host computers. It provides a bridge connection with a standard DB 9-pin male serial port connector in one end and a standard Type-A USB plug connector on the other end.
- Supports various serial devices
- Easy Plug and Play Installation
- Full Compliance with the USB specification v1.1
- Supports the standard RS-232 Serial Interface
- Integrated with a new FTDI FT232RL Chipset
- USB 2.0 high speed (backwards compatible with USB 1.x)
- Supports automatic handshake mode
- Supports remote "wake-up" and power management
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Convert From
USB
Product Range
-
Convert To
RS-232 Serial
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853