Print Page
Image is for illustrative purposes only. Please refer to product description.
207 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.670 |
5+ | €19.400 |
10+ | €18.290 |
50+ | €17.400 |
100+ | €17.310 |
250+ | €16.510 |
Price for:Each
Minimum: 1
Multiple: 1
€20.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM1010-0970
Order Code2946817
Technical Datasheet
Bluetooth VersionBluetooth 4.0
Supply Voltage Min-
Supply Voltage Max5V
Signal Range Max-
Data Rate3Mbps
Bluetooth Class-
Receive Sensitivity-86dBm
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Bluetooth Version
Bluetooth 4.0
Supply Voltage Max
5V
Data Rate
3Mbps
Receive Sensitivity
-86dBm
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
-
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01108