Print Page



Image is for illustrative purposes only. Please refer to product description.
405 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.600 |
5+ | €18.370 |
10+ | €18.140 |
50+ | €17.780 |
100+ | €17.410 |
Price for:Each
Minimum: 1
Multiple: 1
€18.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM1010-0972
Order Code2946819
Technical Datasheet
Bluetooth VersionBluetooth LE 4.0
Supply Voltage Min-
Supply Voltage Max5VDC
Signal Range Max-
Data Rate3Mbps
Bluetooth Class-
Receive Sensitivity-86dBm
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Bluetooth® v4.0 dual mode long range USB adapter designed for long range communication with both Bluetooth (v1.0 – v3.0) and Bluetooth low energy devices . It operates in HCI mode with excellent compatibility with Linux, Windows and macOS.
- Host controller interface (HCI)
- Transmit output power is 9.8dBm
- Receiver sensitivity is -86dBm (typical)
- Dimension is 56mm x 28mm x 14mm (Without SMA Connector)
Technical Specifications
Bluetooth Version
Bluetooth LE 4.0
Supply Voltage Max
5VDC
Data Rate
3Mbps
Receive Sensitivity
-86dBm
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
-
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01108