Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
4.383 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.080 |
| 5+ | €15.990 |
| 10+ | €15.140 |
| 50+ | €14.170 |
| 100+ | €13.890 |
| 250+ | €13.600 |
Price for:Each
Minimum: 1
Multiple: 1
€17.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM816-0648-3
Order Code2797952
Technical Datasheet
Frequency RF2.4GHz
Module InterfaceUSB
Module ApplicationsUSB Host Interface
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
LM816-0648-3 is a Wi-Fi USB nano adapter. The LM816 adapter is designed to provide excellent performance with minimum power consumption and enhance the advantages of a robust system while being cost-effective. It is competitive with superior performance, with better power management applications.
- 1T 1R, supporting 150Mbps bandwidth
- Support for the IEEE 802.11 b/g/n/e/i standards
- Operates in 2.4GHz frequency bands
- 1×1 MIMO technology improves effective throughput and range over existing 802.11 b/g products
- Data rates: up to 150Mbps, 802.11e-compatible bursting and I standards
- BPSK, QPSK, 16 QAM, 64 QAM, DBPSK, DQPSK, and CCK modulation schemes
- WEP, TKIP, and AES, WPA, WPA2 hardware encryption schemes
- 2.4GHz frequency, host controller interface (HCI) adapter type
- USB interface, IC antenna
- Dimension is 17mm x 15mm x 8mm, -10°C to +60°C operating temperature
Technical Specifications
Frequency RF
2.4GHz
Module Applications
USB Host Interface
SVHC
No SVHC (17-Dec-2015)
Module Interface
USB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309