Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM822-1452
Order Code2857941
Product RangeLM822 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.350 |
5+ | €11.710 |
10+ | €11.480 |
50+ | €10.990 |
100+ | €10.770 |
250+ | €10.550 |
Price for:Each
Minimum: 1
Multiple: 1
€12.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM822-1452
Order Code2857941
Product RangeLM822 Series
Technical Datasheet
Frequency RF2.4GHz
Module InterfaceUSB
Module ApplicationsWireless Connectivity
Product RangeLM822 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
LM822-1452 is a LM822 Wi-Fi 802.11 b/g/n module with IC antenna (5V module). LM822 Wi-Fi USB module fully supports the IEEE 802.11 b, g and n standards. It supports up to 150Mbps high-speed wireless network connections and is designed to provide excellent performance with low power consumption. It is designed to be a highly cost-effective module that offers superior performance, better power management applications above its competitors.
- Host controller interface (HCI) via USB interface
- Operates in 2.4GHz frequency bands
- Onboard chip antenna
- Plug and play (Linux, macOS X, Windows XP 10, Windows 10 IoT core, Windows compact Embedded 6/7)
- 802.11e-compatible bursting and I standards
- BPSK, QPSK, 16 QAM and 64 QAM modulation schemes
- WEP, TKIP, and AES, WPA and WPA2 encryption schemes
- Fully-featured software utility for easy configuration and management
- Dimension (L x W x H) is 25mm x 12mm x 2mm
- Operating ambient temperature range from -20°C to +85°C
Technical Specifications
Frequency RF
2.4GHz
Module Applications
Wireless Connectivity
SVHC
No SVHC (17-Dec-2015)
Module Interface
USB
Product Range
LM822 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00103