Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI-EX-01-R
Order Code3531944
Product RangeLMS HDMI Extenders
Also Known AsGTIN UPC EAN: 8400800034397
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €67.530 |
| 3+ | €62.240 |
Price for:Each
Minimum: 1
Multiple: 1
€67.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI-EX-01-R
Order Code3531944
Product RangeLMS HDMI Extenders
Also Known AsGTIN UPC EAN: 8400800034397
Technical Datasheet
Product RangeLMS HDMI Extenders
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Professional HDMI extension solution that will convert and transmit HDMI signals over a single Cat5e/6 network lead. It expands the signal over up to 100m. Ideal for use in home theatres, businesses, commercial installations and educational applications.
- Extend HDMI up to approx. 100m range
- Integrated IR relay for remotes
- Supports HDMI1.4a with HD audio, 3D and 8-bit deep colour video formats
- Compatible with resolutions from 480p to 1080p (Full HD)
- Plug and play connection and installation
- Dimensions (HxWxD): 22x43x81mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
LMS HDMI Extenders
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5