Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoCAB-1U-BLNKPNL-P
Order Code3378154
Also Known AsGTIN UPC EAN: 8400800035202
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.600 |
Price for:Each
Minimum: 1
Multiple: 1
€10.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCAB-1U-BLNKPNL-P
Order Code3378154
Also Known AsGTIN UPC EAN: 8400800035202
Technical Datasheet
Enclosure MaterialSteel
Body ColourBlack
For Use With19" Cabinets
External Height - Metric44mm
External Width - Metric483mm
External Depth - Metric-
External Height - Imperial1.73"
External Width - Imperial19.02"
External Depth - Imperial-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The unique CAB-1U-BLNKPNL-P is a high-performance, standard 19" wide alloy constructed blank panel with multiple perforation holes to allow excellent airflow through the design. It will allow airflow within the enclosure or cabinet containment and thus reduce temperature ‘hot spots’, ‘dead air’ and other raised temperature issues which reduce system uptime, adding stress to server and storage devices and overall reduce the MTBF of your active equipment. This 1U vented blanking panel is ideal for all types of data communications, server and general purpose cabinets and enclosures.
- 1U, 19-inch Rack-mount perforated blanking panel
- Unique, perforated design for increased airflow
- Quality, powder-coated, matt black alloy manufacture
- Ideal for server enclosures, data centre installations
- Prevent temperature hotspots and ‘dead air’ within the enclosure
- Overall dimensions (WxH): 48.3x4.4cm
Technical Specifications
Enclosure Material
Steel
For Use With
19" Cabinets
External Width - Metric
483mm
External Height - Imperial
1.73"
External Depth - Imperial
-
Body Colour
Black
External Height - Metric
44mm
External Depth - Metric
-
External Width - Imperial
19.02"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73012000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283