Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €13.460 |
Price for:Each
Minimum: 1
Multiple: 1
€13.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCAB-MAN-2U-10
Order Code3377574
Technical Datasheet
Cable Organiser TypeCable Bracket
For Use With19" Cabinet Racks
SVHCTo Be Advised
Product Overview
The super-wide CAB-MAN-2U-10 is a premium quality, 2U, alloy manufactured 4-ring cable management panel. It features larger, 8.5cm aperture and 10cm high, alloy management rings, ideal for higher density cables, STP cables or indeed broadcast and RF coax cables as well as larger industrial and HT cables that need correct routing. They can be fitted between patching panels, network switches or any other device that has multiple ports and thus multiple patch routing. Helps to tidy up almost all enclosure installations and make post-maintenance task much easier.
- 2U, 4-Ring, 19-inch Cable Management Panel
- Super-wide 8.5cm, 10cm aperture sized alloy ring design
- Quality, alloy constructed, powder coated design
- Ideal for effective post-installation patching cable routing
- Helps keep switch ports clear and identifiable
- Perfect for wall, telecom, data and server enclosures
- Overall dimensions (WxH): 48.3x8.9cm
Technical Specifications
Cable Organiser Type
Cable Bracket
SVHC
To Be Advised
For Use With
19" Cabinet Racks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73012000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93