Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoDH-500
Order Code3403222
Also Known AsGTIN UPC EAN: 8400800030429
Technical Datasheet
115 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €7.850 |
Price for:Each
Minimum: 1
Multiple: 1
€7.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoDH-500
Order Code3403222
Also Known AsGTIN UPC EAN: 8400800030429
Technical Datasheet
Frequency Response Min16Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type40mm
Connector Type2 x 3.5mm Stereo Plugs
Lead Length2.3m
Product Range-
SVHCTo Be Advised
Product Overview
- Stereo headphones with ClearSound audio technology
- Cushioned frame and acoustic design for enhanced comfort during use
- Adjustable boom microphone with noise reduction
- Full size padded ear cushions for ambient noise reduction
- Headset impedance: 32ohms, sensitivity 115dB
- Microphone impedance: 2.2Kohms, sensitivity 58dB
Technical Specifications
Frequency Response Min
16Hz
Impedance
32ohm
Connector Type
2 x 3.5mm Stereo Plugs
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
40mm
Lead Length
2.3m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24