Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.360 |
| 5+ | €7.030 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€7.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The LMS Data NUTSCREWS-50-BLK are a quality, alloy constructed, M6 universal sized fixing set that is ideal for attaching 19-inch devices such as Switches, Servers, UPS, Patch Panels and NAS devices into data cabinets from almost all vendors. Supplied in a cost saving 50-pack, they feature nylon washer that provides extra grip, especially for heavier rackmount devices while at the same time adding cushioning and helping to prevent over-tightening.
- Quality Alloy M6 Captive Nuts and Bolts
- Outer Metric (M) dimensions of screw: 6mm
- Ideal for all 19-inch Rackmount devices
- Captive clip fits into standard hole on frames
- Ideal for wall, floor, data and server cabinets
- Supplied nylon washer provides secure fitment
- Supplied in cost-saving 50 pack
Technical Specifications
Accessory Type
Nut Screw
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46