Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoPDU-12WS-H-IEC-16CMDO
Order Code3371454
Also Known AsGTIN UPC EAN: 8400800023438
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €89.390 |
Price for:Each
Minimum: 1
Multiple: 1
€89.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoPDU-12WS-H-IEC-16CMDO
Order Code3371454
Also Known AsGTIN UPC EAN: 8400800023438
Technical Datasheet
No. of Outlets12Outlets
Supply Voltage VAC240V
Current Rating16A
Length - Metric810mm
External Width - Metric65mm
Cable Length - Metric1.8m
Length - Imperial31.8"
External Width - Imperial2.56"
Cable Length - Imperial5.9ft
SVHCTo Be Advised
Product Overview
The LMS Data 16A heavy-duty horizontal high-density PDU is ideal for high-loading device requirements including server, network and other industrial-type equipment functions such as broadcast and HVAC applications. Combining a fully certified commando type 16A plug input combined with a compatible heavy load power flex means you can be assured this LMS Data PDU will provide assured functionality. Incorporated onto the horizontal form-factor are industry standard IEC -13 sockets, ideal for data, telco and broadcast equipment with the added benefit of integral electrical surge protection a robust design and an integral neon illuminated rocker switch.
- Robust aluminium construction
- 12x IEC-13 output power sockets
- Heavy load 3-pin commando style plug input
- 16A current rating
- Integral neon rocker on/ off switch
- Ideal for data, telecoms, broadcasts & HVAC applications
Technical Specifications
No. of Outlets
12Outlets
Current Rating
16A
External Width - Metric
65mm
Length - Imperial
31.8"
Cable Length - Imperial
5.9ft
Supply Voltage VAC
240V
Length - Metric
810mm
Cable Length - Metric
1.8m
External Width - Imperial
2.56"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.258