Quantity | Price (ex VAT) |
---|---|
1+ | €32.450 |
5+ | €29.870 |
Product Information
Product Overview
Introducing the new PDU-2WS-SP-SOHO surge protected PDUs which a must-have accessory the the LMS Data range of 10-inch SoHo wall enclosures, offering effective and of course ‘clean’ power to your installed LAN switches, PBX or other electrical sensitive devised. Durable in design, featuring standard, dual UK Power sockets with integral, illuminated rocker on/off switch together with surge protection and associated LED illumination for visual confirmation of input power protection. Fitted with a generous 2.5 metre (approx.) power cable, terminated with a quality, 13 Amp UK plug, the PDU-2WS-SP-SOHO is ideal for your 10-inch SoHo enclosure installations.
- Standard 1U, 10-inch wide (253mm with brackets)
- Dual UK-socketed 13A power outlets
- Illumination On/Off power-input rocker switch
- Integral electrical power input surge protection
- Supplied rackmount brackets (1 pair)
- On-board surge protection confirmation LED
- Generous 2.5m (approx) flex with fitted UK 13-amp Plug
- Robust aluminium design - rear earthing stud
- Ideal for the LMS Data 10-inch SoHo Cabinet range and more
- Dimensions (HxWxD): 45mm x 253mm x 45mm
Technical Specifications
2Outlets
13A
45mm
10"
8.20ft
To Be Advised
240V
260mm
2.5m
1.77"
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate