Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoPPAN-C6-24SHD
Order Code3763185
Your Part Number
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €68.710 |
| 5+ | €62.720 |
Price for:Each
Minimum: 1
Multiple: 1
€68.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Supports Gigabit (1000BaseTX) and other networking speeds
- TIA-EIA-568A or B punch down IDC blocks (vertical punch)
- 1U High, fully enclosed metal chassis for security and RF protection
- Rear built-in cable management tabs
- Ideal for Wall Enclosures and restrictive usage
- Available under the 25-year Synthesis System Warranty
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.78