Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.880 |
5+ | €67.860 |
10+ | €65.190 |
Price for:Each
Minimum: 1
Multiple: 1
€73.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No2701, 50ML
Order Code1370105
Technical Datasheet
Adhesive TypeThreadlocking
StrengthHigh Strength
ViscosityLow Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
LOCTITE 2701 is a green, low viscosity, methacrylate-based threadlocking adhesive with high strength, especially for chromated surfaces. Steel fixture time of 10 min, brass 4 min and stainless steel 25 min. Tolerates slight contaminations of industrial oils. Suitable for all metal fasteners. Fluoresces under UV light.
- High strength, especially for chromated surfaces
- Fluoresces to allow quality control and inspection
- Resists vibration
- 50ml
Notes
High strength, low viscosity, green, methacrylate-based threadlocking adhesive which fluoresces under UV light to allow monitoring.
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Strength
High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07