Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No3342, 300ML
Order Code1886314
Product RangeLOCTITE 3342
Technical Datasheet
5 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €228.480 |
5+ | €209.830 |
10+ | €201.600 |
Price for:Each
Minimum: 1
Multiple: 1
€228.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No3342, 300ML
Order Code1886314
Product RangeLOCTITE 3342
Technical Datasheet
Adhesive TypeModified Acrylic
Adhesive ColourBrown / Yellow
CureActivator
Tensile Strength10MPa
Dispensing MethodBottle
Volume300ml
Weight-
Product RangeLOCTITE 3342
Product Overview
LOCTITE AA 3342 is a yellow-opaque, high viscosity, no-mix structural bonder which has high temperature resistance, good impact resistance and good humidity resistance. It has a fixture time of 3 - 3.5 min and a service temperature range up to +180°C. Its tensile shear strength is 15 - 30 N/mm² and it requires an activator, LOCTITE SF 7386.
- High temperature resistance
- Good humidity resistance
- Fixture time is 3 - 3.5 min
Applications
Industrial, Maintenance & Repair
Notes
Yellow-opaque, high viscosity, no-mix structural bonder which has high temperature resistance, good impact resistance and good humidity resistance.
Technical Specifications
Adhesive Type
Modified Acrylic
Cure
Activator
Dispensing Method
Bottle
Weight
-
Adhesive Colour
Brown / Yellow
Tensile Strength
10MPa
Volume
300ml
Product Range
LOCTITE 3342
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362