Print Page
Image is for illustrative purposes only. Please refer to product description.
169 In Stock
55 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €37.630 |
12+ | €34.560 |
Price for:Each
Minimum: 1
Multiple: 1
€37.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No406, 20G
Order Code1370126
Technical Datasheet
ViscosityLow Viscosity
Product Range-
Weight20g
Volume-
Adhesive TypeEthyl Cyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
Product Overview
LOCTITE 406, 20G is an instant adhesive designed especially for the fast bonding of plastics and rubbers. This product offers exceptionally low viscosity. When combined with LOCTITE primers for cyanoacrylates, it can also be use on difficult-to-bond plastics.
- Bonds plastics and EPDM
- Makes O-rings instantly
- Wicking viscosity for tight bond lines
- 15 seconds fixture time
- Ultra clear colour
- Cyanoacrylates generic name
- Perfect for all quick repairs involving plastic and rubber substrates
- Primers like LOCTITE 770 or LOCTITE 7239 improve adhesion of Difficult-to-bond substrates
- 20g volume in bottle dispenser
Notes
Instant Adhesive - low viscosity. Ideal for bonding of plastics and elastomeric materials where very fast fixturing is required.
Technical Specifications
Viscosity
Low Viscosity
Weight
20g
Adhesive Type
Ethyl Cyanoacrylate
Adhesive Colour
Transparent
Product Range
-
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
UN Hazard Code:3334