Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No415, 20G
Order Code1370143
Product RangeLOCTITE 415
Technical Datasheet
76 In Stock
35 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €40.930 |
5+ | €37.600 |
10+ | €36.120 |
Price for:Each
Minimum: 1
Multiple: 1
€40.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No415, 20G
Order Code1370143
Product RangeLOCTITE 415
Technical Datasheet
ViscosityHigh Viscosity
Product RangeLOCTITE 415
Weight20g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
Product Overview
LOCTITE 415 is a transparent, colourless, high viscosity, methyl-based instant adhesive. Well suited to metals and suitable for rubbers and plastic, it also suitable for polyolefins in combination with Primer LOCTITE 770 or LOCTITE 7239. It has a fixture time of 20 - 40 secs.
- Cures very quickly when confined between two surfaces
- Excellent adhesion to most substrates
- Fixture time of 20 - 40 secs.
- Suitable for rubbers and plastics
Applications
Industrial
Notes
Transparent, colourless, methyl-based instant adhesive which has a high viscosity. Well suited to metals and suitable for rubbers and plastic.
Technical Specifications
Viscosity
High Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
Product Range
LOCTITE 415
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:3334