Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No4305, 1 OZ
Order Code1676334
Product RangeLOCTITE 4305
Technical Datasheet
25 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €63.880 |
5+ | €58.660 |
10+ | €56.360 |
Price for:Each
Minimum: 1
Multiple: 1
€63.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No4305, 1 OZ
Order Code1676334
Product RangeLOCTITE 4305
Technical Datasheet
ViscosityMedium Viscosity
Product RangeLOCTITE 4305
Weight20g
Volume-
Adhesive TypeCyanoacrylate
CureUV
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 303389 is a light cure Instant Adhesive is designed for bonding applications that require very rapid featuring, fillet cure or surface cure. The UV light cure properties facilitate rapid curing of exposed surface areas thereby minimizing blooming and providing an alternative to solvent borne accelerators. Suitable for use in the assembly of disposable medical devices. It is in liquid form, colourless with irritating odour and polymerises in presence of water soluble.
- <lt/>700mbar Vapour pressure
- <gt/>149°C Boiling point
- 80 to 93°C Flash point
Applications
Industrial, Maintenance & Repair
Technical Specifications
Viscosity
Medium Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Product Range
LOCTITE 4305
Volume
-
Cure
UV
Dispensing Method
Bottle
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):28.3
UN Hazard Code:3334