Print Page
10 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €34.220 |
10+ | €31.430 |
20+ | €30.190 |
Price for:Each
Minimum: 1
Multiple: 1
€34.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® 454 is a general purpose, non-drip gel, instant adhesive that is ideal for vertical surfaces and overhead applications. It is an instant adhesive designed for the assembly of difficult-to-bond materials which require uniform stress distribution and high tensile and/or shear strength. The product provides for the rapid bonding of a wide range of materials including metals, plastics and elastomers. The gel consistency enables overhead and vertical application. LOCTITE 454 is also suited to bonding porous materials such as wood, paper, leather and fabric.
- Universal instant adhesive gel
- Will not drip or run
- Non-wicking, specially suited to porous materials
- Perfect for all quick repairs
- Bonds similar or dissimilar substrate combinations of wood, metals, ceramics, most plastics
- 5 to 10sec fixture time
- Clear to slightly cloudy gel appearance
- One component -requires no mixing
- High thixotropic viscosity
- Cyanoacrylate technology, ethyl cyanoacrylate chemical
Technical Specifications
Adhesive Type
Cyanoacrylate
Cure
Humidity
Dispensing Method
Syringe
Weight
10g
Adhesive Colour
Transparent
Tensile Strength
870psi
Volume
-
Product Range
454
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
UN Hazard Code:3334