Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No480166
Order Code1370096
Also Known AsGTIN UPC EAN: 5010266373584
Technical Datasheet
7 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €81.370 |
5+ | €79.740 |
10+ | €78.120 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€81.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No480166
Order Code1370096
Also Known AsGTIN UPC EAN: 5010266373584
Technical Datasheet
Seal MaterialNBR (Nitrile Butadiene Rubber)
Internal Diameter-
External Diameter-
Shaft Diameter-
Product Range-
Product Overview
The LOCTITE O-Ring Kit is an emergency repair kit for making replacement O-rings on the spot. It is easy to handle and ready for use in just a few seconds. The integrated LOCTITE 406 creates a strong bond line a strong as the rubber itself. The kit contains five different sizes of nitrile rubber cord, a splicing jig, a safety knife and 20 g of LOCTITE 406. All you need!
- Emergency repair kit for different O-ring sizes
- Stronger than the rubber itself
Contents
Loctite 406 cyanoacrylate adhesive, 5 different sizes of nitrile rubber cord, splicing jig, safety knife
Notes
Emergency Repair Kit - contains rubber cords, LOCTITE 406 and tools to create customised O-rings.
Technical Specifications
Seal Material
NBR (Nitrile Butadiene Rubber)
External Diameter
-
Product Range
-
Internal Diameter
-
Shaft Diameter
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:3334