Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €43.670 |
5+ | €40.110 |
Product Information
Product Overview
LOCTITE 4850 is an instant adhesive designed for the assembly of difficult-to-bond materials and is specifically formulated to provide flexible bond lines. It is a low-viscous product that provides for the rapid bonding of a wide range of materials, including metals, plastics and rubbers. When used to bond rubbers, for example, this product ensures retention of the full compressibility of the joint. LOCTITE 4850 is also particularly suited to bonding porous or absorbent materials such as paper, leather and fabrics.
- Instant, flexible adhesive
- Bonds a wide range of similar or dissimilar substrates
- Less surface sensitive than standard cyanoacrylate adhesives
- When bonding rubber, 4850 will maintain the full compressibility of the joint
- Recommended for bonding flexible, porous or absorbent materials such as paper and leather
- Joins fabric and weave type materials
- 20g
Notes
Instant Adhesive - flexible and bendable. Low viscosity. Ideal for use on porous and adsorbent substrates and acidic surfaces.
Technical Specifications
Medium Viscosity
20g
Cyanoacrylate
Transparent
To Be Advised
-
-
Humidity
Bottle
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate