Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No496, 50G
Order Code1370149
Product RangeLOCTITE 496
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €78.690 |
5+ | €72.270 |
10+ | €69.430 |
Price for:Each
Minimum: 1
Multiple: 1
€78.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No496, 50G
Order Code1370149
Product RangeLOCTITE 496
Technical Datasheet
ViscosityLow Viscosity
Product RangeLOCTITE 496
Weight50g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 496 is a transparent, colourless, low viscosity, general purpose, methyl-based instant adhesive that is particularly suited to bonding metals. Other materials bonded include plastics and rubbers, as well as polyolefins (in combination with Primer LOCTITE 770 or LOCTITE 7239). It offers a fixture time of 10 - 30 secs.
- Particularly suited to metals
- 10 - 30 secs. fixture time
Applications
Industrial, Maintenance & Repair
Notes
Low viscosity instant adhesive formulated primarily for bonding metals. Also bonds plastics, rubbers and polyolefins. 10 - 30 secs fixture time.
Technical Specifications
Viscosity
Low Viscosity
Weight
50g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Product Range
LOCTITE 496
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
UN Hazard Code:3334