Print Page
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.430 |
12+ | €25.380 |
24+ | €24.170 |
Price for:Each
Minimum: 1
Multiple: 1
€27.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No5130, 80G
Order Code3438586
Product RangeSI 5130
Technical Datasheet
Sealant TypeAcetoxy Silicone
Sealant ApplicationsCoating, Potting, Sealing
Dispensing MethodSyringe
Sealant ColourWhite
Volume-
Weight80g
Product RangeSI 5130
Product Overview
LOCTITE® SI 5130 is a white, thixotropic, room temperature-cure, acetoxy silicone paste designed for superior bonding and sealing properties to most surfaces (not recommended for concrete). It resists ageing, weathering and thermal cycling without hardening, shrinking or cracking. It is formulated to withstand extreme temperature cycling, UV light and ozone.
- Withstands extreme temperature cycling, UV light and ozone
Technical Specifications
Sealant Type
Acetoxy Silicone
Dispensing Method
Syringe
Volume
-
Product Range
SI 5130
Sealant Applications
Coating, Potting, Sealing
Sealant Colour
White
Weight
80g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1