Print Page
1 In Stock
33 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.540 |
10+ | €72.650 |
20+ | €69.190 |
Price for:Each
Minimum: 1
Multiple: 1
€78.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No5772, 50ML
Order Code3438604
Product Range5772
Technical Datasheet
Sealant TypeDimethacrylate Ester
Sealant ApplicationsThread Sealing
Dispensing MethodBottle
Sealant ColourYellow
Volume50ml
Weight-
Product Range5772
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE® 5772 is a medium strength, methacrylate-based thread sealant well suited to the locking and sealing of metal threaded pipes and fittings up to 3" in diameter. With PMUC approval, the product has low halogen and sulphur content and is designed for use in the nuclear industry on sensitive metals such as titanium.
- Approved for use at nuclear power plants
- Suitable for stainless steel without the need for surface activation
- Thixotropic to reduce sealant migration
Technical Specifications
Sealant Type
Dimethacrylate Ester
Dispensing Method
Bottle
Volume
50ml
Product Range
5772
Sealant Applications
Thread Sealing
Sealant Colour
Yellow
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1