Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No603, 10ML
Order Code1370154
Product RangeLOCTITE 603
Technical Datasheet
55 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €20.380 |
5+ | €18.850 |
10+ | €17.950 |
Price for:Each
Minimum: 1
Multiple: 1
€20.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No603, 10ML
Order Code1370154
Product RangeLOCTITE 603
Technical Datasheet
Sealant Type-
Sealant ApplicationsAutomotive, Industrial
Dispensing MethodBottle
Sealant ColourGreen
Volume10ml
Weight-
Product RangeLOCTITE 603
SVHCTo Be Advised
Product Overview
LOCTITE 603 is a high-strength retaining compound. Designed for the bonding of cylindrical fitting parts, especially for sintered bearings and also where consistently clean surfaces cannot be assured. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. It has a high oil tolerance.
- High-strength retaining compound
- High oil tolerance
- Approved for use on bearings
- WRC Approval (BS 6920): 0910511
- Diametrical clearance: Up to 0.1 mm
- Tensile shear strength: 22.5 N/mm²
- Service temperature range: -55°C to +150°C
- Fixture time on steel: 8 min
- 10ml
Notes
Retaining Compound - high strength. Ideal for bearings. For use on close-fitting cylindrical parts. High oil tolerance.
Technical Specifications
Sealant Type
-
Dispensing Method
Bottle
Volume
10ml
Product Range
LOCTITE 603
Sealant Applications
Automotive, Industrial
Sealant Colour
Green
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014