Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €11.270 |
12+ | €10.350 |
24+ | €9.950 |
Price for:Each
Minimum: 1
Multiple: 1
€11.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No638167, 2 X 25G
Order Code3438565
Adhesive TypeEpoxy
Adhesive ColourGrey
CureTemperature
Tensile Strength-
Dispensing MethodTube
Volume-
Weight25g
Product Range-
Product Overview
SUPER STEEL is a dark-grey coloured, metal-filled, two-component adhesive which sets like steel and is suitable for metal, wood, china, stone, glass and leather. Seals, bonds, fixes and replaces and therefore ideal for general emergency repairs around the home, garden, farm, car and boat. It hardens in 5 min and cures in 10 min. Maximum temperature is 315°C (<lt/>100 continuous). Contains 54g/l solvent.
- Ideal for general emergency repairs around the car, home, garden, farm and boat
- Sets like steel
- Seals, repairs, bonds, fixes and replaces
- Not for soft plastic and polypropylene
Technical Specifications
Adhesive Type
Epoxy
Cure
Temperature
Dispensing Method
Tube
Weight
25g
Adhesive Colour
Grey
Tensile Strength
-
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3082