Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No7039, 400ML
Order Code1676338
Product RangeLOCTITE 7039
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €30.080 |
5+ | €27.890 |
10+ | €26.000 |
Price for:Each
Minimum: 1
Multiple: 1
€30.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No7039, 400ML
Order Code1676338
Product RangeLOCTITE 7039
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner Applications-
Dispensing MethodCan
Volume400ml
Weight-
Product RangeLOCTITE 7039
Product Overview
LOCTITE SF 7039 is a contact spray cleaner formulated for use on electrical contacts exposed to moisture or other contaminants, without damaging existing varnishes. It leaves a water repellant residue and is typically used in applications with an operating temperature range of -30 °C to +50 °C.
- For cleaning electrical contacts, relays or switchgear etc, which are exposed to contamination
- Soluble in water
Applications
Industrial
Notes
Parts Cleaner - spray. Ideal for cleaning electrical contacts exposed to moisture or other contaminants.
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Can
Weight
-
SVHC
No SVHC (25-Jun-2020)
Cleaner Applications
-
Volume
400ml
Product Range
LOCTITE 7039
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.643
UN Hazard Code:1950