Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No7471, 150ML
Order Code1769537
Product RangeLOCTITE 7471
Technical Datasheet
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €17.710 |
12+ | €16.250 |
Price for:Each
Minimum: 1
Multiple: 1
€17.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No7471, 150ML
Order Code1769537
Product RangeLOCTITE 7471
Technical Datasheet
Adhesive TypeActivator / Hardener
Adhesive ColourAmber / Yellow
Viscosity-
Dispensing MethodCan
Volume150ml
Weight-
Product RangeLOCTITE 7471
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE SF 7471 is transparent, yellow to amber liquid activator used where increased cure speed of LOCTITE anaerobic products is required. It is especially recommended for applications with passive metals or inert surfaces and with large bond gaps. LOCTITE 7471 is particularly recommended when prevailing temperature is low (<lt/>+15 °C).
- 172mm hg Vapour pressure
- 56°C Boiling point
- -8°C Flash point
Applications
Industrial, Maintenance & Repair
Notes
Transparent, yellow to amber liquid activator used for increasing the cure speed of LOCTITE anaerobic products under low prevailing temperatures.
Technical Specifications
Adhesive Type
Activator / Hardener
Viscosity
-
Volume
150ml
Product Range
LOCTITE 7471
Adhesive Colour
Amber / Yellow
Dispensing Method
Can
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:34025090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171
UN Hazard Code:1950