Print Page
Image is for illustrative purposes only. Please refer to product description.
143 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €26.480 |
12+ | €24.320 |
Price for:Each
Minimum: 1
Multiple: 1
€26.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No7649, 150ML
Order Code1370150
Technical Datasheet
Adhesive TypeAnaerobic
Adhesive ColourGreen
ViscosityVery Low Viscosity
Dispensing MethodCan
Volume150ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
LOCTITE 7649, 150ML is a solvent-based activator for surface preparation that provides for low temperature curing. LOCTITE® SF 7649 is designed to promote the curing speed of LOCTITE anaerobic adhesives and sealants without any significant loss of joint strength. It is especially recommended for applications with passive metals or inert surfaces and with large bond gaps. LOCTITE SF 7649 offers good performance at low cure temperatures, and is recommended when the application temperature is below 15°C.
- Increases cure speed on passive and inactive surfaces
- For large bond gaps
- For low-temperature curing (<5°C)
- Activator for LOCTITE® anaerobic adhesives and sealants technology
- Copper salt and Aliphatic amine chemical type
- Acetone solvent
- Transparent, green liquid appearance
- Very low viscosity
- Recommended for use with metal, passive metal
- 150ml in volume
Technical Specifications
Adhesive Type
Anaerobic
Viscosity
Very Low Viscosity
Volume
150ml
Product Range
-
Adhesive Colour
Green
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
UN Hazard Code:1950