Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €35.430 |
5+ | €32.540 |
Price for:Each
Minimum: 1
Multiple: 1
€35.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No9492, 50ML
Order Code1769532
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey / White
CureRoom Temperature
Tensile Strength31N/mm²
Dispensing MethodDual Cartridge
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 9492, 50ML is a high temperature resistant, two component epoxy adhesive. It is a lower-viscosity version of Hysol 9491 and retains the high-performance features of this product. It is a general-purpose adhesive that bonds and repairs a wide variety of materials. Fully cured LOCTITE® EA 9492 bonds offer superior thermal shock resistance, mechanical, electrical and impact resistant properties. Specific Benefit are very low outgassing, high temperature resistance and excellent solvent resistance.
- White opaque paste appearance (Resin)
- Grey, opaque liquid appearance (Hardener)
- Two part - resin & hardener components
- 2 : 1 mix ratio, by volume - resin : hardener
- High temperature resistance
- High chemical resistance
- Bonds various materials
- Low outgassing
- Good hot strength
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Dual Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Grey / White
Tensile Strength
31N/mm²
Volume
50ml
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119
UN Hazard Code:3082