Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €3.610 |
Price for:Each
Minimum: 1
Multiple: 1
€3.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoALL PURPOSE, 20ML
Order Code1370106
Technical Datasheet
Adhesive TypeGrab
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength-
Dispensing MethodTube
Volume20ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
- Strong multi-purpose transparent adhesive for large areas
- Dries with a clean, transparent glue line
- Recommended for fabrics, cork, felt, wood, leather, paper and most plastics
- 20ml
Technical Specifications
Adhesive Type
Grab
Cure
Room Temperature
Dispensing Method
Tube
Weight
-
SVHC
To Be Advised
Adhesive Colour
Transparent
Tensile Strength
-
Volume
20ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
UN Hazard Code:1133