Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €33.480 |
10+ | €30.750 |
20+ | €29.540 |
Price for:Each
Minimum: 1
Multiple: 1
€33.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoEA 3422 A&B, 50ML
Order Code3438658
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourWhite / Yellow
CureRoom Temperature
Tensile Strength4200psi
Dispensing MethodCartridge
Volume50ml
Weight-
Product Range-
Product Overview
LOCTITE® EA 3422 is a pale yellow/white translucent colour (when mixed), 2-part, slightly thixotropic epoxy adhesive which cures rapidly at room temperature after mixing. It is a general purpose, non-sag adhesive which develops high strength on a wide range of substrates. Gap filling makes this adhesive suitable for rough or poorly fitting surfaces made from metals, ceramic, rigid plastics or wood.
- General purpose, non-sag adhesive
- Develops high strength on a wide range of substrates
- Fixture time is 7min, fixture time temperature is 22°C
- Mix ratio is 1:1 (by volume)
- Epoxy technology and chemical type
- Two part - resin and hardener
- Mix ratio by weight is 100 : 100 (resin : hardener)
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
Adhesive Colour
White / Yellow
Tensile Strength
4200psi
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
UN Hazard Code:3082