Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part NoGC 10 SAC305T4 885V 52K 500G
Order Code2476561
Also Known AsLOCTITE GC 10 SAC305T4 885V 52U
Technical Datasheet
182 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €160.390 |
5+ | €145.120 |
10+ | €121.890 |
Price for:Each
Minimum: 1
Multiple: 1
€160.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoGC 10 SAC305T4 885V 52K 500G
Order Code2476561
Also Known AsLOCTITE GC 10 SAC305T4 885V 52U
Technical Datasheet
Melting Temperature217°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Overview
The LOCTITE GC10 SAC305T4 885V 52K is a Pb-Free Solder Paste specially formulated to provide added long term stability over a range of temperature conditions. The enhanced paste stability created through its novel formulation strategy, increases both field application yields and on-line paste utilisation. Halogen-free flux passes IC with pre-treatment IPC-TM-650 2.3.34/EN14582. Halogen-free flux classification ROL0 to ANSI/J-STD-004 Rev.B.
- Fine pitch printing capability of 0.3mm
- <gt/>16-hour Stencil life
- <gt/>8-hour Abandon time
- Improved paste transfer efficiency
- Suitable for high speed printing up to 125mms-1
- Improved reflow process window
- Shiny Pb-free solder joints over wide range of reflow
- Colourless residues for easy post-reflow inspection
- Residues print-testable after 5x reflow
- No clean
Applications
Maintenance & Repair
Technical Specifications
Melting Temperature
217°C
Weight - Imperial
1.102lb
Weight - Metric
500g
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5