Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €98.130 |
10+ | €90.120 |
20+ | €86.590 |
Price for:Each
Minimum: 1
Multiple: 1
€98.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® SF 7455 is a colourless, amine-based instant bonding accelerator used to increase the cure speed of LOCTITE cyanoacrylate adhesives. Pre- or post-applied to the bond, it's well suited for post-application on cyanoacrylate adhesive to ensure rapid fixturing. Used for securing wires or coils to PCBs, tamper-proofing adjustable components, mounting stand-offs, edge guides, etc. Typical applications include bonding dissimilar materials such as metals, glass or ceramics and where fast fixturing is required between close fitting parts.
- General purpose
- Suitable for all substrates
- Fast fixturing between close fitting parts
- Cyanoacrylate activator technology
- Amine (active ingredient) chemical type, n-heptane solvent
- Clear colourless to slightly amber solution
- Very low viscosity
Technical Specifications
Adhesive Type
Cyanoacrylate
Viscosity
Low Viscosity
Volume
500ml
Product Range
SF 7455
Adhesive Colour
Amber / Transparent
Dispensing Method
Container
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1206