Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €119.570 |
5+ | €110.610 |
10+ | €105.340 |
Price for:Each
Minimum: 1
Multiple: 1
€119.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSI 5610, 400ML
Order Code3438616
Product RangeSI 5610
Technical Datasheet
Sealant TypeAlkoxy Silicone
Sealant ApplicationsBonding, Sealing
Dispensing MethodCartridge
Sealant ColourBlack / White
Volume400ml
Weight-
Product RangeSI 5610
Product Overview
LOCTITE® SI 5610 is a 2-part, black, industrial alkoxy silicone sealant/adhesive formulated to offer very fast curing with a fixture time of 4 - 6 min. LOCTITE® SI 5610™ has excellent hot strength up to 180 °C with the capability to resist higher temperatures for short-term exposure. Typical applications for this thixotropic product include sealing/bonding glass stovetop assemblies and weld and rivet reduction in high temperature applications.
- Good bond strength on glass and metals
- Thixotropic
Technical Specifications
Sealant Type
Alkoxy Silicone
Dispensing Method
Cartridge
Volume
400ml
Product Range
SI 5610
Sealant Applications
Bonding, Sealing
Sealant Colour
Black / White
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1