Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €7.920 |
12+ | €7.280 |
24+ | €6.990 |
Price for:Each
Minimum: 1
Multiple: 1
€7.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSUPER GLUE GLASS, 3G
Order Code2773710
Technical Datasheet
Viscosity-
Product Range-
Weight3g
Volume-
Adhesive Type-
Cure-
Adhesive ColourTransparent
Dispensing MethodTube
Product Overview
Instant, crystal clear bonds that are water and dishwasher-resistant. Formulated to work on all types of glass. Recommended on Glass, Crystal, Tinted Glass, Glass Works, Opaque Glass and Blown Glass.
- Glass to metal
- Stained glass
- Crystal and tinted glass
- Water and dishwasher resistant
- Bonds in seconds
- Dries transparent for invisible bonds
- Easy to open, self-piercing and anti-clog cap
- Solvent-free
Notes
Bonds glass to glass
Technical Specifications
Viscosity
-
Weight
3g
Adhesive Type
-
Adhesive Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Product Range
-
Volume
-
Cure
-
Dispensing Method
Tube
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
UN Hazard Code:3334