Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.230 |
24+ | €6.640 |
Product Information
Product Overview
SUPERGLUELIQUID, 5G is a Super Glue longneck bottle features a precision tip which allows controlled application without dripping, thus less mess. It has an easy-open cap with a metal pin that cleans and seals the nozzle for a clog-free performance. The long nozzle is ideal for gluing hard to reach surfaces. The “finger friendly” bottle keeps fingers glue free, as well as allows for a continuous flow or a precise drop of glue. It bonds a variety of materials including leather, ceramic, rubber, paper, metal, china, wood and most plastics. Loctite® Super Glue Longneck Bottle dries clear and sets without clamping. It is also resistant to moisture, most chemicals and freezing temperatures.
- Supplied as 5g in longneck bottle dispenser
- Clear liquid appearance
- Ethyl cyanoacrylate composition
- Dries transparent and invisible repairs
- Sets in seconds, no clamping required
- Extra long nozzle, ideal for gluing hard to reach surfaces
- Pin-point nozzle allows for precise application
- 1.05 specific gravity and 176°F to 200°F (80°C to 93.4°C) flashpoint
- Shelf life of 18 months unopened at 20°C
- ISO 4587: 10 to 20N/mm2 (tensile shear) in 12 to 24hours, depending on the substrate
Technical Specifications
-
5g
Ethyl Cyanoacrylate
Transparent
No SVHC (25-Jun-2020)
-
-
Humidity
Bottle
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate