Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No910-001793
Order Code2931175
Also Known AsGTIN UPC EAN: 5099206021860
Technical Datasheet
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.420 |
20+ | €9.990 |
Price for:Each
Minimum: 1
Multiple: 1
€11.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOGITECH
Manufacturer Part No910-001793
Order Code2931175
Also Known AsGTIN UPC EAN: 5099206021860
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeStandard
Mouse ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Entry level 3-button USB scroll mouse with high definition 1000dpi optical tracking
- Reliable hardware with comfortable design
- Suitable for use in either hand
- Plug and play USB interface
- Supports Win XP/Vista/7/8 and Mac OS 10.4+
Contents
Contents: Mouse and user guide
Technical Specifications
Connection Method
Wired
Mouse Type
Optical
Mouse Colour
Black
SVHC
To Be Advised
Computer Connector
USB
Mouse Size
Standard
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115